
ESRD-KIT9 | |
---|---|
DigiKey Part Number | ESRD-KIT9-ND |
Manufacturer | |
Manufacturer Product Number | ESRD-KIT9 |
Description | CAP KIT ALUM POLY 100-200UF 30PC |
Customer Reference | |
Detailed Description | Aluminum (Polymer) Capacitor Kit 100µF ~ 200µF 2 ~ 6.3V Surface Mount 30 Pieces (5 Values - 6 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Kit Type | Aluminum (Polymer) | |
Capacitance Range | 100µF ~ 200µF | |
Mounting Type | Surface Mount | |
Voltage - Rated | 2 ~ 6.3V | |
Tolerance | ±20% | |
Applications | Bypass, Decoupling | |
Features | - | |
Quantity | 30 Pieces (5 Values - 6 Each) | |
Packages Included | 2917 (7343 Metric) |