
FCP1913H473G | |
|---|---|
DigiKey Part Number | FCP1913H473G-ND |
Manufacturer | |
Manufacturer Product Number | FCP1913H473G |
Description | CAP FILM 0.047UF 2% 50VDC 1913 |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 50V Polyphenylene Sulfide (PPS) 1913 (4833 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.189" L x 0.130" W (4.80mm x 3.30mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - |

