2220 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2220 Pkg
CDE Mica Chip Capacitors
Cornell Dubilier MC and MCN RF Capacitors | Digi-Key Daily

MC22FF501J-F

DigiKey Part Number
MC22FF501J-F-ND
Manufacturer
Manufacturer Product Number
MC22FF501J-F
Description
CAP MICA 500PF 5% 1KV 2220
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
500 pF Mica Capacitor 1 kV 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
500 pF
Tolerance
±5%
Voltage - Rated
1 kV
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
2220 (5750 Metric)
Lead Spacing
-
Features
RF, High Q, Low Loss
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$9.08000$9.08
10$6.85400$68.54
50$5.96480$298.24
100$5.68950$568.95
500$5.22340$2,611.70
1,000$5.07895$5,078.95
Manufacturers Standard Package