SK Series; 338; 13x21; T leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK100M450ST

DigiKey Part Number
338-2369-ND
Manufacturer
Manufacturer Product Number
SK100M450ST
Description
CAP ALUM 10UF 20% 450V RADIAL TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 26.54Ohm 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
26.54Ohm
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
-
Ratings
-
Applications
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.512" Dia (13.00mm)
Height - Seated (Max)
0.906" (23.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$6.63000$6.63
10$4.63300$46.33
50$3.80760$190.38
100$3.54770$354.77
500$3.10156$1,550.78
1,000$2.96136$2,961.36
2,500$2.88610$7,215.25
Manufacturers Standard Package