Parametric Equivalent

JE2835AWT-R-B65EA0000-N0000001 | |
---|---|
DigiKey Part Number | 2138-JE2835AWT-R-B65EA0000-N0000001TR-ND - Tape & Reel (TR) 2138-JE2835AWT-R-B65EA0000-N0000001CT-ND - Cut Tape (CT) 2138-JE2835AWT-R-B65EA0000-N0000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JE2835AWT-R-B65EA0000-N0000001 |
Description | LED J COOL WHITE 6500K 1411 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Cool 6500K 3-Step MacAdam Ellipse 2.95V 150mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 68lm (Typ) | |
Flux @ 25°C, Current - Test | 77lm (Typ) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Lumens/Watt @ Current - Test | 174 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 240mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 20°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.02700 | $0.27 |
100 | $0.02330 | $2.33 |
500 | $0.02100 | $10.50 |
1,000 | $0.02008 | $20.08 |
2,000 | $0.01920 | $38.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.01834 | $73.36 |
8,000 | $0.01753 | $140.24 |
12,000 | $0.01707 | $204.84 |
20,000 | $0.01650 | $330.00 |
28,000 | $0.01614 | $451.92 |
40,000 | $0.01577 | $630.80 |
100,000 | $0.01538 | $1,538.00 |