JR5050B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JR5050BWT-K-H30EB0000-N0000001

DigiKey Part Number
2138-JR5050BWT-K-H30EB0000-N0000001TR-ND - Tape & Reel (TR)
2138-JR5050BWT-K-H30EB0000-N0000001CT-ND - Cut Tape (CT)
2138-JR5050BWT-K-H30EB0000-N0000001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JR5050BWT-K-H30EB0000-N0000001
Description
LED J WARM WHT 3000K 2020
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting J Series® 5050 White, Warm 3000K 3-Step MacAdam Ellipse 5.67V 400mA 120° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
3000K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
374lm (Typ)
Flux @ 25°C, Current - Test
404lm (Typ)
Current - Test
400mA
Voltage - Forward (Vf) (Typ)
5.67V
Lumens/Watt @ Current - Test
178 lm/W
CRI (Color Rendering Index)
80
Current - Max
1A
Viewing Angle
120°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
2020
Size / Dimension
0.197" L x 0.204" W (5.00mm x 5.18mm)
Height - Seated (Max)
0.035" (0.90mm)
Thermal Resistance of Package
2.6°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,956
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.72000$0.72
10$0.62000$6.20
100$0.53450$53.45
500$0.48134$240.67
1,000$0.47736$477.36
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.43955$879.10
Manufacturers Standard Package