MLCAWT-A1-0000-000XE2 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $0.28000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $0.28000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $0.28000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $0.44000
Datasheet
MLCAWT-A1-0000-000XE2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLCAWT-A1-0000-000XE2

DigiKey Part Number
MLCAWT-A1-0000-000XE2TR-ND - Tape & Reel (TR)
MLCAWT-A1-0000-000XE2CT-ND - Cut Tape (CT)
MLCAWT-A1-0000-000XE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLCAWT-A1-0000-000XE2
Description
LED XLAMP COOL WHITE 5750K SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® ML-C White, Cool 5750K 3.2V 100mA 120° 4-SMD, J-Lead Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
5750K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
29lm (27lm ~ 31lm)
Current - Test
100mA
Voltage - Forward (Vf) (Typ)
3.2V
Lumens/Watt @ Current - Test
91 lm/W
CRI (Color Rendering Index)
75 (Typ)
Current - Max
350mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
4-SMD, J-Lead Exposed Pad
Supplier Device Package
SMD
Size / Dimension
0.138" L x 0.124" W (3.50mm x 3.15mm)
Height - Seated (Max)
0.052" (1.33mm)
Thermal Resistance of Package
13°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.44000$0.44
10$0.41800$4.18
50$0.40620$20.31
100$0.37400$37.40
200$0.34010$68.02
500$0.31856$159.28
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,400$0.29000$406.00
35,000$0.28000$9,800.00
Manufacturers Standard Package