


XD16AWT-P2-0000-000000JE2 | |
|---|---|
DigiKey Part Number | 90-XD16AWT-P2-0000-000000JE2TR-ND - Tape & Reel (TR) 90-XD16AWT-P2-0000-000000JE2CT-ND - Cut Tape (CT) 90-XD16AWT-P2-0000-000000JE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XD16AWT-P2-0000-000000JE2 |
Description | LED XLAMP COOL WHITE 5700K 0606 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XD16 White, Cool 5700K 2.73V 350mA 120° 0606 (1616 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | 152lm (148lm ~ 156lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.73V | |
Lumens/Watt @ Current - Test | 159 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 2A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | 0606 | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.83mm) | |
Thermal Resistance of Package | 1.8°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.68000 | $1.68 |
| 10 | $1.59600 | $15.96 |
| 50 | $1.55060 | $77.53 |
| 100 | $1.42800 | $142.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $1.29864 | $324.66 |
| 500 | $1.21632 | $608.16 |
| 1,250 | $1.12001 | $1,400.01 |

