
XHGAWT-00-0000-00000B0E1 | |
---|---|
DigiKey Part Number | XHGAWT-00-0000-00000B0E1TR-ND - Tape & Reel (TR) XHGAWT-00-0000-00000B0E1CT-ND - Cut Tape (CT) XHGAWT-00-0000-00000B0E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XHGAWT-00-0000-00000B0E1 |
Description | LED XLAMP COOL WHITE 6500K 3030 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XH-G White, Cool 6500K 2.9V 65mA 130° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 33lm (31lm ~ 35lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Lumens/Watt @ Current - Test | 175 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 350mA | |
Viewing Angle | 130° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.072" (1.83mm) | |
Thermal Resistance of Package | 20°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.48000 | $0.48 |
10 | $0.45600 | $4.56 |
50 | $0.44300 | $22.15 |
100 | $0.40800 | $40.80 |
200 | $0.37105 | $74.21 |
500 | $0.36720 | $183.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.32000 | $320.00 |
25,000 | $0.30000 | $7,500.00 |