XHGAWT-00-0000-00000BX53 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $0.20000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $0.21000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $0.21000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $0.27000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $0.40000
Datasheet
Xlamp XH-G SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XHGAWT-00-0000-00000BX53

DigiKey Part Number
XHGAWT-00-0000-00000BX53-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XHGAWT-00-0000-00000BX53
Description
LED XLAMP COOL WHITE 5700K 3030
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XH-G White, Cool 5700K 2.9V 65mA 130° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
5700K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
29lm (27lm ~ 31lm)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.9V
Lumens/Watt @ Current - Test
154 lm/W
CRI (Color Rendering Index)
70
Current - Max
350mA
Viewing Angle
130°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
3030
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.072" (1.83mm)
Thermal Resistance of Package
20°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.25000$250.00
25,000$0.24000$6,000.00
Manufacturers Standard Package