Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPEWHT-L1-0000-00BE5 | |
|---|---|
DigiKey Part Number | XPEWHT-L1-0000-00BE5TR-ND - Tape & Reel (TR) XPEWHT-L1-0000-00BE5CT-ND - Cut Tape (CT) XPEWHT-L1-0000-00BE5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPEWHT-L1-0000-00BE5 |
Description | LED XLAMP NEUTRAL WHT 4000K 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-E White, Neutral 4000K 3.05V 350mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XPEWHT-L1-0000-00BE5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 97lm (94lm ~ 100lm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.05V | |
Lumens/Watt @ Current - Test | 91 lm/W | |
CRI (Color Rendering Index) | 70 (Typ) | |
Current - Max | 1A | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.084" (2.13mm) | |
Thermal Resistance of Package | 9°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.38000 | $1.38 |
| 10 | $1.31100 | $13.11 |
| 50 | $1.27380 | $63.69 |
| 100 | $1.17300 | $117.30 |
| 200 | $1.06675 | $213.35 |
| 500 | $0.99912 | $499.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.92000 | $920.00 |



















