Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPGBWT-HE-0000-00HE7 | |
|---|---|
DigiKey Part Number  | 90-XPGBWT-HE-0000-00HE7TR-ND - Tape & Reel (TR) 90-XPGBWT-HE-0000-00HE7CT-ND - Cut Tape (CT) 90-XPGBWT-HE-0000-00HE7DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | XPGBWT-HE-0000-00HE7  | 
Description  | LED XLAMP WARM WHT 3000K 1414  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | LED Lighting XLamp® XP-G2 White, Warm 3000K 2.7V 350mA 125° 1414 (3535 Metric)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Color  | ||
CCT (K)  | 3000K  | |
Flux @ 85°C, Current - Test  | 144lm (139lm ~ 148lm)  | |
Flux @ 25°C, Current - Test  | -  | |
Current - Test  | 350mA  | |
Voltage - Forward (Vf) (Typ)  | 2.7V  | |
Lumens/Watt @ Current - Test  | 152 lm/W  | |
CRI (Color Rendering Index)  | 80  | |
Current - Max  | 2A  | |
Viewing Angle  | 125°  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 1414 (3535 Metric)  | |
Supplier Device Package  | 1414  | |
Size / Dimension  | 0.136" L x 0.136" W (3.45mm x 3.45mm)  | |
Height - Seated (Max)  | 0.094" (2.39mm)  | |
Thermal Resistance of Package  | 3°C/W  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.28000 | $1.28 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $0.85000 | $850.00 | 


