Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| XQAAWT-00-0000-00000H2F8 | |
|---|---|
| DigiKey Part Number | XQAAWT-00-0000-00000H2F8-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | XQAAWT-00-0000-00000H2F8 | 
| Description | LED XLAMP WARM WHT 2850K SMD | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | LED Lighting Xlamp® XQ-A White, Warm 2850K 3V 175mA 100° 0606 (1616 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Color | ||
| CCT (K) | 2850K | |
| Flux @ 85°C, Current - Test | 43lm (40lm ~ 46lm) | |
| Flux @ 25°C, Current - Test | - | |
| Current - Test | 175mA | |
| Voltage - Forward (Vf) (Typ) | 3V | |
| Lumens/Watt @ Current - Test | 48 lm/W | |
| CRI (Color Rendering Index) | 80 | |
| Current - Max | 300mA | |
| Viewing Angle | 100° | |
| Mounting Type | Surface Mount | |
| Package / Case | 0606 (1616 Metric) | |
| Supplier Device Package | SMD | |
| Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
| Height - Seated (Max) | 0.068" (1.73mm) | |
| Thermal Resistance of Package | 20°C/W | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | $0.49000 | $980.00 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                






 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Mexico
Mexico