XTEAWT-02-0000-00000BH51 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $137.50000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 453
Unit Price: $0.84000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $0.45000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $0.90000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 209
Unit Price: $0.81000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $0.90000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 100
Unit Price: $0.90000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $1.44000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $1.42000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $0.61250
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $0.61250
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $0.57500
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $0.96000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $0.60000
Datasheet
XLamp XT-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTEAWT-02-0000-00000BH51

DigiKey Part Number
XTEAWT-02-0000-00000BH51-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XTEAWT-02-0000-00000BH51
Description
LED XLAMP COOL WHITE 6200K 2SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XT-E White, Cool 6200K 2.85V 350mA 115° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
6200K
Flux @ 85°C, Current - Test
144lm (139lm ~ 148lm)
Flux @ 25°C, Current - Test
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.85V
Lumens/Watt @ Current - Test
144 lm/W
CRI (Color Rendering Index)
70
Current - Max
1.5A
Viewing Angle
115°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
-
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.100" (2.54mm)
Thermal Resistance of Package
5°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$1.38000$345.00
Manufacturers Standard Package