
CRBSCS-01-916.000 | |
---|---|
DigiKey Part Number | 744-CRBSCS-01-916.000-ND |
Manufacturer | |
Manufacturer Product Number | CRBSCS-01-916.000 |
Description | LOW NOISE SOURCE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 916 MHz XO (Standard) Sine Wave Oscillator 5.5V ~ 15V Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 916 MHz | |
Function | - | |
Output | Sine Wave | |
Voltage - Supply | 5.5V ~ 15V | |
Frequency Stability | ±150ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 50mA | |
Ratings | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Size / Dimension | 1.250" L x 1.000" W (31.75mm x 25.40mm) | |
Height - Seated (Max) | 0.590" (14.99mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $163.62000 | $163.62 |