
11CEH20F122A | |
---|---|
DigiKey Part Number | 119-11CEH20F122A-ND |
Manufacturer | |
Manufacturer Product Number | 11CEH20F122A |
Description | ROTARY ENCODER MECHANICAL 12PPR |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 12 Quadrature, 2-Bit Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature, 2-Bit | |
Pulses per Revolution | 12 | |
Voltage - Supply | 5V | |
Actuator Type | 6mm Dia Flatted End | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 30K |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.71000 | $2.71 |
5 | $2.32600 | $11.63 |
10 | $2.17800 | $21.78 |
25 | $1.99720 | $49.93 |
40 | $1.91025 | $76.41 |
100 | $1.75110 | $175.11 |
300 | $1.57707 | $473.12 |
500 | $1.50180 | $750.90 |
1,000 | $1.40497 | $1,404.97 |