12CE3N26F24T24 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


CTS Electrocomponents
In Stock: 0
Unit Price: $3.20000
Datasheet
12CE3N26F24T24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12CE3N26F24T24

DigiKey Part Number
119-12CE3N26F24T24-ND
Manufacturer
Manufacturer Product Number
12CE3N26F24T24
Description
ROT ENC 24PPR GRN/RED/BLU LED
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Rotary Encoder Mechanical 24 Quadrature, 2-Bit Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CTS Electrocomponents
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
Mechanical
Output Type
Quadrature, 2-Bit
Pulses per Revolution
24
Voltage - Supply
5V
Actuator Type
6mm Dia Flatted End
Detent
Yes
Built in Switch
Yes
Mounting Type
Panel, PCB Through Hole
Orientation
Right Angle
Termination Style
PC Pin
Rotational Life (Cycles Min)
30K
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$7.94000$7.94
5$6.82000$34.10
10$6.38700$63.87
25$5.85560$146.39
50$5.48200$274.10
100$5.13100$513.10
300$4.61743$1,385.23
500$4.39512$2,197.56
1,000$4.10887$4,108.87
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.