
402WF16012ILR | |
---|---|
DigiKey Part Number | 110-402WF16012ILRTR-ND - Tape & Reel (TR) 110-402WF16012ILRCT-ND - Cut Tape (CT) 110-402WF16012ILRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 402WF16012ILR |
Description | CRYSTAL 16.0000 MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 12pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.69000 | $0.69 |
10 | $0.60000 | $6.00 |
50 | $0.54360 | $27.18 |
100 | $0.52100 | $52.10 |
500 | $0.47234 | $236.17 |
1,000 | $0.45279 | $452.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.42348 | $1,270.44 |
6,000 | $0.40598 | $2,435.88 |
9,000 | $0.39609 | $3,564.81 |
15,000 | $0.38397 | $5,759.55 |
21,000 | $0.37620 | $7,900.20 |