402WF26012ITR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.67579
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $0.92000
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: $0.38000
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: $0.38000
Datasheet

Similar


Abracon LLC
In Stock: 2,651
Unit Price: $1.00000
Datasheet

Similar


Abracon LLC
In Stock: 1,713
Unit Price: $1.00000
Datasheet
402, 402W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

402WF26012ITR

DigiKey Part Number
110-402WF26012ITR-ND - Tape & Reel (TR)
110-402WF26012ICT-ND - Cut Tape (CT)
110-402WF26012IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
402WF26012ITR
Description
CRYSTAL 26.0000MHZ 6PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
26 MHz ±10ppm Crystal 6pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
402WF26012ITR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
26 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.46000$0.46
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.55422$1,662.66
Manufacturers Standard Package