Direct
Parametric Equivalent

636L3C016M38400 | |
|---|---|
DigiKey Part Number | 110-636L3C016M38400TR-ND - Tape & Reel (TR) 110-636L3C016M38400CT-ND - Cut Tape (CT) 110-636L3C016M38400DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 636L3C016M38400 |
Description | XTAL OSC XO 16.3840MHZ HCMOS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16.384 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 16.384 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.51000 | $1.51 |
| 10 | $1.31200 | $13.12 |
| 25 | $1.24080 | $31.02 |
| 50 | $1.18940 | $59.47 |
| 100 | $1.14020 | $114.02 |
| 250 | $1.07828 | $269.57 |
| 500 | $1.03372 | $516.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.99099 | $990.99 |
| 2,000 | $0.95006 | $1,900.12 |
| 3,000 | $0.92693 | $2,780.79 |
| 5,000 | $0.89859 | $4,492.95 |
| 7,000 | $0.88042 | $6,162.94 |
| 10,000 | $0.86156 | $8,615.60 |



