
742C083821JP | |
---|---|
DigiKey Part Number | 60-742C083821JPTR-ND - Tape & Reel (TR) 60-742C083821JPCT-ND - Cut Tape (CT) 60-742C083821JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742C083821JP |
Description | RES ARRAY 4 RES 820 OHM 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 820 Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 742C083821JP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 820 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 63mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDR SDRAM, DRAM, MDDR | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.17000 | $0.17 |
10 | $0.10600 | $1.06 |
25 | $0.08960 | $2.24 |
50 | $0.07880 | $3.94 |
100 | $0.06970 | $6.97 |
250 | $0.05968 | $14.92 |
500 | $0.05344 | $26.72 |
1,000 | $0.04812 | $48.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.03863 | $193.15 |
10,000 | $0.03553 | $355.30 |
15,000 | $0.03393 | $508.95 |
25,000 | $0.03213 | $803.25 |
35,000 | $0.03105 | $1,086.75 |
50,000 | $0.03000 | $1,500.00 |
125,000 | $0.02768 | $3,460.00 |
250,000 | $0.02625 | $6,562.50 |