SMI6-12-K-P6 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


CUI Inc.
In Stock: 0
Unit Price: $8.23000
Datasheet

Parametric Equivalent


CUI Inc.
In Stock: 0
Unit Price: $8.99000
Datasheet

Parametric Equivalent


CUI Inc.
In Stock: 0
Unit Price: $11.20000
Datasheet
SMI6-Wall-Transformer
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMI6-12-K-P6

DigiKey Part Number
SMI6-12-K-P6-ND
Manufacturer
Manufacturer Product Number
SMI6-12-K-P6
Description
AC/DC WALL MOUNT ADAPTER 12V 6W
Customer Reference
Detailed Description
12V 6 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CUI Inc.
Series
Packaging
Box
Part Status
Obsolete
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
500mA
Power (Watts)
6 W
No Load Power Consumption
100mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
60.2" (1.53m)
Input Connector
Multi-Blade
Size / Dimension
2.52" L x 1.59" W x 1.18" H (64.0mm x 40.5mm x 30.0mm)
Approval Agency
CB Scheme, CCC, CSA, EAC, EN, FCC, IEC, KC, RCM, SIQ, TUV, UL
Standard Number
C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 61204-3; 62368-1
Weight
0.153 lb (69.4 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes