CF16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF16041V0T0-NH

DigiKey Part Number
2987-CF16041V0T0-NH-ND
Manufacturer
Manufacturer Product Number
CF16041V0T0-NH
Description
CONN FFC FPC VERT 4POS 1MM PCB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cvilux USA
Series
Packaging
Tube
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Through Hole
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
4
Pitch
0.039" (1.00mm)
Termination
Kinked Pin
FFC, FCB Thickness
0.30mm
Height Above Board
0.197" (5.00mm)
Locking Feature
-
Cable End Type
Straight, Tapered
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free
Actuator Material
-
Features
Low Insertion Force (LIF)
Voltage Rating
100V
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
-
Housing Color
Natural
Actuator Color
-
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$0.21000$0.21
10$0.18200$1.82
25$0.17000$4.25
64$0.15922$10.19
128$0.15156$19.40
256$0.14434$36.95
512$0.13742$70.36
1,024$0.13085$133.99
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.