
PAL22V10CF-7JC | |
---|---|
DigiKey Part Number | 2156-PAL22V10CF-7JC-ND |
Manufacturer | |
Manufacturer Product Number | PAL22V10CF-7JC |
Description | OT PLD, 7.5NS, PAL-TYPE, PQCC28 |
Customer Reference | |
Detailed Description | PAL22V10C Programmable Logic Device (PLD) IC 10 Macrocells 28-PLCC (11.53x11.53) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | PAL | |
Number of Macrocells | 10 | |
Voltage - Input | 4.75V ~ 5.25V | |
Speed | 7.5 ns | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.53x11.53) |
Quantity | Unit Price | Ext Price |
---|---|---|
19 | $15.95000 | $303.05 |