
S29GL512S10TFI010 | |
|---|---|
DigiKey Part Number  | 2832-S29GL512S10TFI010-ND  | 
Manufacturer  | |
Manufacturer Product Number  | S29GL512S10TFI010  | 
Description  | FLASH, 64MX8, 100NS, PDSO56  | 
Customer Reference  | |
Detailed Description  | FLASH - NOR Memory IC 512Mbit Parallel 100 ns 56-TSOP  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | S29GL512S10TFI010 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
DigiKey Programmable  | Verified  | |
Memory Type  | Non-Volatile  | |
Memory Format  | ||
Technology  | FLASH - NOR  | |
Memory Size  | ||
Memory Organization  | 32M x 16  | |
Memory Interface  | Parallel  | |
Write Cycle Time - Word, Page  | 60ns  | |
Access Time  | 100 ns  | |
Voltage - Supply  | 2.7V ~ 3.6V  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | 56-TSOP  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | $6.67000 | $667.00 | 


