
CDT094A3CNLFMP | |
---|---|
DigiKey Part Number | 6027-CDT094A3CNLFMP-ND |
Manufacturer | DB Products |
Manufacturer Product Number | CDT094A3CNLFMP |
Description | MT TRANSDUCER 3.6V SMD PPS RoHS |
Customer Reference | |
Detailed Description | Buzzers Transducer, Internally Driven Magnetic 3.6 V 90mA 3.1kHz 87dB @ 3.6V, 10cm Surface Mount Plate Terminal |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DB Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Transducer, Internally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 3.6 V | |
Voltage Range | 2.5 ~ 4.5V | |
Frequency | 3.1kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 87dB @ 3.6V, 10cm | |
Current - Supply | 90mA | |
Port Location | Side | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Plate Terminal | |
Size / Dimension | 0.413" L x 0.354" W (10.50mm x 9.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $1.13000 | $11.30 |
100 | $1.11000 | $111.00 |
500 | $1.08000 | $540.00 |