204654
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

204656

DigiKey Part Number
4252-204656-ND
Manufacturer
Manufacturer Product Number
204656
Description
MZET 9-25 PSL
Customer Reference
Detailed Description
Magnetic Magnet PNP-NO Cable with Connector Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
di-soric
Series
-
Packaging
Retail Package
Part Status
Active
Type
-
Output Type
PNP-NO
Actuator Material
Magnet
Termination Style
Cable with Connector
Frequency
10 kHz
Voltage - Supply
10V ~ 30V
Must Operate
-
Must Release
-
Operating Temperature
-25°C ~ 80°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 5 days from di-soric/di-soric GmbH & Co. KG
A separate $190.33 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
2$42.20000$84.40