Parametric Equivalent

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Incandescent | |
Lamp Color | Green | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 28V | |
Current | 40mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | Cartridge-Holder Required | |
Lens Size | 7.14mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | $4.33610 | $455.29 |



