
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | - | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit | |
Lens Style | Round with Flat Top | |
Lens Size | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.83000 | $0.83 |
10 | $0.57900 | $5.79 |
100 | $0.42430 | $42.43 |
500 | $0.35522 | $177.61 |
1,000 | $0.33256 | $332.56 |
2,000 | $0.31332 | $626.64 |
5,000 | $0.29229 | $1,461.45 |
10,000 | $0.27918 | $2,791.80 |
25,000 | $0.26490 | $6,622.50 |