
| 5530701010F | |
|---|---|
| DigiKey Part Number | 5530701010F-ND | 
| Manufacturer | |
| Manufacturer Product Number | 5530701010F | 
| Description | LED CBI BI-LVL GRN/RED/BLANK RA | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green, Red (x 1), Blank (x 1) 2.1V Green, 2V Red 30mA Green, 30mA Red Through Hole, Right Angle | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Dialight | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Color | Green, Red (x 1), Blank (x 1) | |
| Wavelength - Peak | 565nm, 635nm | |
| Configuration | 2 High | |
| Current | 30mA Green, 30mA Red | |
| Millicandela Rating | 10mcd Green, 4.7mcd Red | |
| Viewing Angle | 60° | |
| Lens Type | - | |
| Lens Style | - | |
| Lens Size | - | |
| Voltage Rating | 2.1V Green, 2V Red | |
| Mounting Type | Through Hole, Right Angle | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 650 | $1.30372 | $847.42 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                






 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Mexico
Mexico