5640100333F is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Visual Communications Company - VCC
In Stock: 0
Unit Price: $0.00000
Datasheet
564-0100-333F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5640100333F

DigiKey Part Number
350-2820-ND
Manufacturer
Manufacturer Product Number
5640100333F
Description
LED CBI 3MM 3X1 YELLOW DIFF RA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 3 High Yellow (x 3) Diffused, Tinted 2.1V 20mA Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Yellow (x 3)
Wavelength - Peak
585nm
Configuration
3 High
Current
20mA
Millicandela Rating
10mcd
Viewing Angle
60°
Lens Type
Diffused, Tinted
Lens Style
-
Lens Size
-
Voltage Rating
2.1V
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 830
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$3.70000$3.70
10$2.71600$27.16
100$2.13170$213.17
500$1.87568$937.84
1,000$1.79234$1,792.34
2,000$1.72181$3,443.62
5,000$1.64500$8,225.00