
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Connector Type | Piston | |
Number of Contacts | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.29000 | $9.29 |
10 | $8.62200 | $86.22 |
100 | $7.51640 | $751.64 |
500 | $6.85324 | $3,426.62 |
1,000 | $6.30055 | $6,300.55 |
5,000 | $5.74787 | $28,739.35 |
10,000 | $5.52680 | $55,268.00 |