
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Connector Type | Piston | |
Number of Contacts | 12 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.92000 | $7.92 |
10 | $7.59400 | $75.94 |
25 | $6.93360 | $173.34 |
50 | $6.60360 | $330.18 |
100 | $6.27340 | $627.34 |
250 | $5.61304 | $1,403.26 |
500 | $5.28288 | $2,641.44 |