
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 20 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.57000 | $21.57 |
10 | $18.33000 | $183.30 |
25 | $17.18280 | $429.57 |
50 | $16.36260 | $818.13 |
100 | $15.58210 | $1,558.21 |
250 | $14.60740 | $3,651.85 |
500 | $13.91118 | $6,955.59 |