
821-22-040-10-004101 | |
---|---|
DigiKey Part Number | ED8201-40-ND |
Manufacturer | |
Manufacturer Product Number | 821-22-040-10-004101 |
Description | CONN SPRING PISTON 40POS PCB |
Customer Reference | |
Detailed Description | 40 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 821-22-040-10-004101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 40 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.19000 | $23.19 |
10 | $18.90000 | $189.00 |
25 | $17.42480 | $435.62 |
50 | $16.38660 | $819.33 |
100 | $15.41050 | $1,541.05 |
250 | $14.71632 | $3,679.08 |