0221-2010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0221-2010

DigiKey Part Number
2861-0221-2010-ND
Manufacturer
Manufacturer Product Number
0221-2010
Description
TERM BLOCK PLUG 10POS 3.50MM
Customer Reference
Detailed Description
10 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dinkle Corporation, USA
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
10
Positions Per Level
10
Number of Levels
1
Pitch
0.138" (3.50mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Leg Spring, Push-In Spring
Mounting Type
Free Hanging (In-Line)
Current - IEC
8A
Voltage - IEC
320 V
Current - UL
8 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
16-24 AWG
Wire Gauge or Range - mm²
0.2-1.5mm²
Color
Green
Operating Temperature
-40°C ~ 120°C
Contact Mating Finish
Tin
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,286
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from DINKLE Corporation USA
FREE SHIPPING on orders of $100.00 or more for products shipped by DINKLE Corporation USA
Date Code information will be included with the shipment of this product.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$9.09000$9.09
10$6.81600$68.16
50$5.90720$295.36
100$5.45280$545.28
240$4.99842$1,199.62
500$4.54400$2,272.00
1,000$4.08960$4,089.60