2EHDVC-05P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2EHDVC-05P

DigiKey Part Number
2861-2EHDVC-05P-ND
Manufacturer
Manufacturer Product Number
2EHDVC-05P
Description
TERM BLOCK HDR 5POS 5.08MM
Customer Reference
Detailed Description
5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dinkle Corporation, USA
Series
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
5
Positions Per Level
5
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
18A
Voltage - IEC
630 V
Current - UL
15 A
Voltage - UL
300 V
Color
Green
Operating Temperature
-40°C ~ 120°C
Contact Mating Finish
Tin
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,497
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.03000$1.03
10$0.77000$7.70
50$0.66700$33.35
100$0.61560$61.56
200$0.56430$112.86
500$0.51300$256.50
1,000$0.46170$461.70