
2ESDP-08P | |
---|---|
DigiKey Part Number | 5239-2ESDP-08P-ND |
Manufacturer | |
Manufacturer Product Number | 2ESDP-08P |
Description | TERM BLOCK PLUG 8POS 5.08MM |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dinkle Corporation, USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 8 | |
Positions Per Level | 8 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | - | |
Plug Wire Entry | 90° | |
Termination Style | Screw - Rising Cage Clamp | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 18A | |
Voltage - IEC | 600 V | |
Current - UL | 15 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12-30 AWG | |
Wire Gauge or Range - mm² | 0.2-2.5mm² | |
Color | Green | |
Operating Temperature | -40°C ~ 120°C | |
Contact Mating Finish | Tin | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.41000 | $2.41 |
10 | $2.04900 | $20.49 |
25 | $1.92080 | $48.02 |
50 | $1.82900 | $91.45 |
100 | $1.74160 | $174.16 |
250 | $1.63248 | $408.12 |
500 | $1.55452 | $777.26 |
1,000 | $1.48035 | $1,480.35 |
2,500 | $1.38773 | $3,469.32 |