DKUP30-02PK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DKUP30-02PK

DigiKey Part Number
2861-DKUP30-02PK-ND
Manufacturer
Manufacturer Product Number
DKUP30-02PK
Description
TERM BLK 2POS BLACK
Customer Reference
Detailed Description
2 Position Terminal Block Bolt/Screw Clamp - Wire Entry 90° to Panel Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DINKLE Corporation USA
Series
Packaging
Bulk
Part Status
Active
Front Panel Wire Connection
Bolt/Screw Clamp - Wire Entry 90° to Panel
Rear Panel Wire Connection
Bolt/Screw Clamp - Wire Entry 90° to Panel
Width
1.437" (36.50mm)
Panel Thickness
-
Positions Per Level
2
Panel Mount Type
Chassis, Panel
Pitch
0.413" (10.50mm)
Voltage - UL
600 V
Current - UL
30 A
Wire Gauge
10-26 AWG
Color
Black
Features
-
Number of Levels
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 148
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from DINKLE Corporation USA
FREE SHIPPING on orders of $100.00 or more for products shipped by DINKLE Corporation USA
Date Code information will be included with the shipment of this product.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$5.82000$5.82
10$4.36700$43.67
50$3.78440$189.22
100$3.49330$349.33
500$2.91112$1,455.56