
DSS4N-05P | |
---|---|
DigiKey Part Number | 2861-DSS4N-05P-ND |
Manufacturer | |
Manufacturer Product Number | DSS4N-05P |
Description | JUMPER TERM BLK 5POS FLAT PIN |
Customer Reference | |
Detailed Description | 5 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dinkle Corporation, USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 5 | |
Pitch | 0.240" (6.10mm) | |
Style | Flat Pins | |
For Use With/Related Products | Din Rail Terminal Blocks | |
Contact Material | - | |
Contact Finish | - | |
Color | Red |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.70000 | $2.70 |
10 | $2.02500 | $20.25 |
50 | $1.75460 | $87.73 |
100 | $1.61970 | $161.97 |
200 | $1.48475 | $296.95 |
500 | $1.34976 | $674.88 |
1,000 | $1.21478 | $1,214.78 |