DSS4N-10P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSS4N-10P

DigiKey Part Number
2861-DSS4N-10P-ND
Manufacturer
Manufacturer Product Number
DSS4N-10P
Description
JUMPER TERM BLK 10POS FLAT PIN
Customer Reference
Detailed Description
10 Position Terminal Block, Cross Connection Jumper Flat Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dinkle Corporation, USA
Series
Packaging
Bulk
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
10
Pitch
0.240" (6.10mm)
Style
Flat Pins
For Use With/Related Products
Din Rail Terminal Blocks
Contact Material
-
Contact Finish
-
Color
Red
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,840
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$5.03000$5.03
10$3.77300$37.73
50$3.26980$163.49
100$3.01830$301.83
200$2.76675$553.35
500$2.51524$1,257.62
1,000$2.26370$2,263.70