
DT-39-B01M-02 | |
---|---|
DigiKey Part Number | 2861-DT-39-B01M-02-ND |
Manufacturer | |
Manufacturer Product Number | DT-39-B01M-02 |
Description | 3 WALL BARRIER STRP 2P, 0.250" |
Customer Reference | |
Detailed Description | 2 Circuit 0.325" (8.25mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dinkle Corporation, USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 2 | |
Number of Wire Entries | 2 | |
Pitch | 0.325" (8.25mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 10A | |
Voltage Rating | 300V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | PC Pin | |
Barrier Type | 3 Wall (Tri) | |
Features | - | |
Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $1.10700 | $11.07 |
50 | $0.95940 | $47.97 |
100 | $0.88560 | $88.56 |
250 | $0.81180 | $202.95 |
500 | $0.73800 | $369.00 |
1,000 | $0.66420 | $664.20 |