EEK500V-03P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEK500V-03P

DigiKey Part Number
2861-EEK500V-03P-ND
Manufacturer
Manufacturer Product Number
EEK500V-03P
Description
TERM BLK 3POS 5.00MM SCRW PLG
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dinkle Corporation, USA
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
3
Pitch
0.197" (5.00mm)
Mating Orientation
Horizontal with Board
Current
20 A
Voltage
300 V
Wire Gauge
12-24 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
-
Color
Green
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,446
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.18000$1.18
10$0.88200$8.82
50$0.76440$38.22
100$0.70560$70.56
200$0.64680$129.36
500$0.58800$294.00
1,000$0.52920$529.20