EK350V-02P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EK350V-02P

DigiKey Part Number
2861-EK350V-02P-ND
Manufacturer
Manufacturer Product Number
EK350V-02P
Description
TERM BLK 2POS 3.50MM SCRW PLG
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dinkle Corporation, USA
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
0.138" (3.50mm)
Mating Orientation
Horizontal with Board
Current
10 A
Wire Gauge
16-30 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
-
Color
Green
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,054
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from DINKLE Corporation USA
FREE SHIPPING on orders of $100.00 or more for products shipped by DINKLE Corporation USA
Date Code information will be included with the shipment of this product.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.09000$1.09
10$0.81900$8.19
50$0.70980$35.49
100$0.65520$65.52
250$0.60060$150.15
500$0.54600$273.00
1,000$0.49140$491.40