
ESK116V-02P | |
---|---|
DigiKey Part Number | 2861-ESK116V-02P-ND |
Manufacturer | |
Manufacturer Product Number | ESK116V-02P |
Description | TERM BLK 2POS 10.16MM SCRW PLG |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.400" (10.16mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dinkle Corporation, USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.400" (10.16mm) | |
Mating Orientation | Horizontal with Board | |
Current | 65 A | |
Voltage | 300 V | |
Wire Gauge | 6-20 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | - | |
Color | Green |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.35000 | $4.35 |
10 | $3.26300 | $32.63 |
50 | $2.82760 | $141.38 |
100 | $2.61000 | $261.00 |
250 | $2.39252 | $598.13 |
500 | $2.17500 | $1,087.50 |
1,000 | $1.95750 | $1,957.50 |