1N4448WS-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: $0.19000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 121
Unit Price: $0.15000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.11000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.23000
Datasheet
SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD-323
SOD-323

1N4448WS-7

DigiKey Part Number
1N4448WSDITR-ND - Tape & Reel (TR)
1N4448WSDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N4448WS-7
Description
DIODE STANDARD 75V 500MA SOD323
Customer Reference
Detailed Description
Diode 75 V 500mA Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
1N4448WS-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
2.5 µA @ 75 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.26000$0.26
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$0.05353$1,605.90
75,000$0.05000$3,750.00