2N7002DW-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: $0.31000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.34000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 355
Unit Price: $0.34000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $0.31000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.41000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.29000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.24000
Datasheet
SOT 363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N7002DW-7

DigiKey Part Number
2N7002DWDITR-ND - Tape & Reel (TR)
2N7002DWDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2N7002DW-7
Description
MOSFET 2N-CH 60V 0.23A SOT363
Customer Reference
Detailed Description
Mosfet Array 60V 230mA 310mW Surface Mount SOT-363
Datasheet
 Datasheet
EDA/CAD Models
2N7002DW-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
230mA
Rds On (Max) @ Id, Vgs
7.5Ohm @ 50mA, 5V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
-
Input Capacitance (Ciss) (Max) @ Vds
50pF @ 25V
Power - Max
310mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.73000$0.73
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$0.18750$5,625.00