74AVC1T45W6-7 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.28000
Datasheet

Direct


Texas Instruments
In Stock: 547,597
Unit Price: $1.01000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.38000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 35,000
Unit Price: $0.53000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.42000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.32000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 250
Unit Price: $0.37000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.18146
Datasheet

Similar


Nexperia USA Inc.
In Stock: 619
Unit Price: $0.38000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.32000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,452
Unit Price: $4.02000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $3.80000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $5.15000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $6.48020
Datasheet
DT2042-04SOQ-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DT2042-04SOQ-7
DT2042-04SOQ-7

74AVC1T45W6-7

DigiKey Part Number
74AVC1T45W6-7DITR-ND - Tape & Reel (TR)
74AVC1T45W6-7DICT-ND - Cut Tape (CT)
74AVC1T45W6-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AVC1T45W6-7
Description
IC XLTR VL BIDIR SOT-26
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 1 Channel SOT-26
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
1.2 V ~ 3.6 V
Voltage - VCCB
1.2 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Tri-State
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-26
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 27,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.28000$0.28
10$0.19300$1.93
25$0.17120$4.28
100$0.14700$14.70
250$0.13540$33.85
500$0.12844$64.22
1,000$0.12270$122.70
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.11561$346.83
6,000$0.11214$672.84
9,000$0.11040$993.60
15,000$0.10848$1,627.20
21,000$0.10735$2,254.35
30,000$0.10627$3,188.10
75,000$0.10394$7,795.50
Manufacturers Standard Package