
74HC05S14-13 | |
---|---|
DigiKey Part Number | 31-74HC05S14-13TR-ND - Tape & Reel (TR) 31-74HC05S14-13CT-ND - Cut Tape (CT) 31-74HC05S14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC05S14-13 |
Description | IC INVERTER 6CH 1-INP 14SO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Drain 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC05S14-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Open Drain | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | -, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 15ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.26000 | $0.26 |
10 | $0.17500 | $1.75 |
25 | $0.15520 | $3.88 |
100 | $0.13300 | $13.30 |
250 | $0.12244 | $30.61 |
500 | $0.11602 | $58.01 |
1,000 | $0.11075 | $110.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.10519 | $262.98 |
5,000 | $0.10184 | $509.20 |
7,500 | $0.10016 | $751.20 |
12,500 | $0.09830 | $1,228.75 |
17,500 | $0.09721 | $1,701.18 |
25,000 | $0.09617 | $2,404.25 |
62,500 | $0.09391 | $5,869.38 |