74LV08AS14-13 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: $0.21000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 56,343
Unit Price: $0.62000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 329,849
Unit Price: $0.50000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.22032
Datasheet
14 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LV08AS14-13

DigiKey Part Number
74LV08AS14-13DITR-ND - Tape & Reel (TR)
74LV08AS14-13DICT-ND - Cut Tape (CT)
74LV08AS14-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LV08AS14-13
Description
IC GATE AND 4CH 2-INP 14SO
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-SO
Datasheet
 Datasheet
EDA/CAD Models
74LV08AS14-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
20 µA
Current - Output High, Low
12mA, 12mA
Input Logic Level - Low
0.5V
Input Logic Level - High
1.5V
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 17,500
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.55000$0.55
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.10175$254.37
5,000$0.09849$492.45
7,500$0.09685$726.38
12,500$0.09504$1,188.00
17,500$0.09399$1,644.83
25,000$0.09297$2,324.25
62,500$0.09078$5,673.75
Manufacturers Standard Package